
TPS3620-33MDGKTEP | |
|---|---|
DigiKey Part Number | 296-TPS3620-33MDGKTEPTR-ND - Tape & Reel (TR) 296-TPS3620-33MDGKTEPCT-ND - Cut Tape (CT) 296-TPS3620-33MDGKTEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3620-33MDGKTEP |
Description | IC SUPERVISOR 1 CHANNEL 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3620-33MDGKTEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 60ms Minimum | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,23000 € | 9,23 € |
| 10 | 7,21600 € | 72,16 € |
| 25 | 6,71200 € | 167,80 € |
| 100 | 6,15800 € | 615,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,89384 € | 1.473,46 € |
| 500 | 5,73466 € | 2.867,33 € |
| 750 | 5,65497 € | 4.241,23 € |
| 1.250 | 5,56665 € | 6.958,31 € |
| Unit Price without VAT: | 9,23000 € |
|---|---|
| Unit Price with VAT: | 10,98370 € |

