
TPS3618-50DGKT | |
|---|---|
DigiKey Part Number | 296-17574-2-ND - Tape & Reel (TR) 296-17574-1-ND - Cut Tape (CT) 296-17574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3618-50DGKT |
Description | IC SUPERVISOR 1 CHANNEL 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3618-50DGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 60ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,11700 € | 21,17 € |
| 25 | 1,94120 € | 48,53 € |
| 100 | 1,74770 € | 174,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,37500 € | 593,75 € |
| 500 | 2,30004 € | 1.150,02 € |
| 750 | 2,26253 € | 1.696,90 € |
| 1.250 | 2,22095 € | 2.776,19 € |
| 1.750 | 2,19666 € | 3.844,16 € |
| 2.500 | 2,17329 € | 5.433,23 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |

