TPS3613-01DGSRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 8.096
Unit Price: 3,88000 €
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3613-01DGSRG4

DigiKey Part Number
TPS3613-01DGSRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS3613-01DGSRG4
Description
IC SUPERVISOR 1 CHANNEL 10VSSOP
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS3613-01DGSRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Texas Instruments
Reset
Active High/Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
60ms Minimum
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Battery Backup Circuit
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Voltages Monitored
1
Supplier Device Package
10-VSSOP
Voltage - Threshold
Adjustable/Selectable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS3613-01DGSRTexas Instruments8.096296-28005-1-ND3,88000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes