
TPS3610U18PW | |
|---|---|
DigiKey Part Number | 296-12239-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS3610U18PW |
Description | IC SUPERVISOR 1 CHANNEL 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3610U18PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.6V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 60ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| 10 | 4,76900 € | 47,69 € |
| 90 | 4,05222 € | 364,70 € |
| 180 | 3,90361 € | 702,65 € |
| 270 | 3,82915 € | 1.033,87 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,35420 € |

