MFR Recommended
Parametric Equivalent

TPS3606-33DGSR | |
|---|---|
DigiKey Part Number | TPS3606-33DGSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS3606-33DGSR |
Description | IC SUPERVISOR 1 CHANNEL 10VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3606-33DGSR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 60ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 10-VSSOP |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3808G01DBVR | Texas Instruments | 184.332 | 296-17188-1-ND | 1,56000 € | MFR Recommended |
| TPS3606-33DGSRG4 | Texas Instruments | 0 | TPS3606-33DGSRG4-ND | 2,71613 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,88335 € | 9.708,38 € |
| Unit Price without VAT: | 3,88335 € |
|---|---|
| Unit Price with VAT: | 4,62119 € |



