
TPS3600D33PWR | |
|---|---|
DigiKey Part Number | 296-10907-2-ND - Tape & Reel (TR) 296-10907-1-ND - Cut Tape (CT) 296-10907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3600D33PWR |
Description | IC SUPERVISOR 1 CHANNEL 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3600D33PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 60ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,90000 € | 5,90 € |
| 10 | 4,54000 € | 45,40 € |
| 25 | 4,20080 € | 105,02 € |
| 100 | 3,82880 € | 382,88 € |
| 250 | 3,65140 € | 912,85 € |
| 500 | 3,54444 € | 1.772,22 € |
| 1.000 | 3,45644 € | 3.456,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,38400 € | 6.768,00 € |
| Unit Price without VAT: | 5,90000 € |
|---|---|
| Unit Price with VAT: | 7,02100 € |

