
TPS35JE42IADDSER | |
|---|---|
DigiKey Part Number | 296-TPS35JE42IADDSERTR-ND - Tape & Reel (TR) 296-TPS35JE42IADDSERCT-ND - Cut Tape (CT) 296-TPS35JE42IADDSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS35JE42IADDSER |
Description | NANO-QUIESCENT-CURRENT PRECISION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS35JE42IADDSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 22.5ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,97200 € | 19,72 € |
| 25 | 1,80640 € | 45,16 € |
| 100 | 1,62400 € | 162,40 € |
| 250 | 1,53684 € | 384,21 € |
| 500 | 1,51028 € | 755,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,38781 € | 4.163,43 € |
| 6.000 | 1,36170 € | 8.170,20 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

