
TPS35DA69GADDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS35DA69GADDDFRQ1TR-ND - Tape & Reel (TR) 296-TPS35DA69GADDDFRQ1CT-ND - Cut Tape (CT) 296-TPS35DA69GADDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS35DA69GADDDFRQ1 |
Description | AUTOMOTIVE NANO-QUIESCENT-CURREN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8 |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout Adjustable/Selectable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Watchdog Circuit | Qualification AEC-Q100 |
Number of Voltages Monitored 1 | Mounting Type Surface Mount |
Voltage - Threshold 4.45V | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Output Open Drain or Open Collector | Supplier Device Package TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 2,18900 € | 21,89 € |
| 25 | 2,00760 € | 50,19 € |
| 100 | 1,80810 € | 180,81 € |
| 250 | 1,71284 € | 428,21 € |
| 500 | 1,69086 € | 845,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,54988 € | 4.649,64 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |

