
TPS35CA38GACDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS35CA38GACDDFRQ1TR-ND - Tape & Reel (TR) 296-TPS35CA38GACDDFRQ1CT-ND - Cut Tape (CT) 296-TPS35CA38GACDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS35CA38GACDDFRQ1 |
Description | AUTOMOTIVE NANO-QUIESCENT-CURREN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,19900 € | 21,99 € |
| 25 | 2,01680 € | 50,42 € |
| 100 | 1,81630 € | 181,63 € |
| 250 | 1,72064 € | 430,16 € |
| 500 | 1,69856 € | 849,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,55694 € | 4.670,82 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |


