New Product
Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS35BA38AAADDFRQ1

DigiKey Part Number
296-TPS35BA38AAADDFRQ1TR-ND - Tape & Reel (TR)
296-TPS35BA38AAADDFRQ1CT-ND - Cut Tape (CT)
296-TPS35BA38AAADDFRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS35BA38AAADDFRQ1
Description
AUTOMOTIVE NANO-QUIESCENT-CURREN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
Texas Instruments
Reset Timeout
Adjustable/Selectable
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Type
Watchdog Circuit
Qualification
AEC-Q100
Number of Voltages Monitored
1
Mounting Type
Surface Mount
Voltage - Threshold
2.9V
Package / Case
SOT-23-8 Thin, TSOT-23-8
Output
Open Drain or Open Collector
Supplier Device Package
TSOT-23-8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,91000 €2,91 €
102,18900 €21,89 €
252,00760 €50,19 €
1001,80810 €180,81 €
2501,71284 €428,21 €
5001,69086 €845,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,54988 €4.649,64 €
Manufacturers Standard Package
Unit Price without VAT:2,91000 €
Unit Price with VAT:3,46290 €