TPS3513N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 184.332
Unit Price: 1,56000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 44.801
Unit Price: 2,28000 €
Datasheet
Supervisor Open Drain or Open Collector 3 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3513N

DigiKey Part Number
296-17024-ND
Manufacturer
Manufacturer Product Number
TPS3513N
Description
IC SUPERVISOR 3 CHANNEL 14DIP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TPS3513N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tube
Reset Timeout
200ms Minimum
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Through Hole
Type
Multi-Voltage Supervisor
Package / Case
14-DIP (0.300", 7.62mm)
Number of Voltages Monitored
3
Supplier Device Package
14-PDIP
Voltage - Threshold
3.3V, 5V, 12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS3808G01DBVRTexas Instruments184.332296-17188-1-ND1,56000 €MFR Recommended
TPS3514NRochester Electronics, LLC44.8012156-TPS3514N-ND2,28000 €Parametric Equivalent
Obsolete
Marketplace Stock: 16.775 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

16.775In Stock
Ships from Rochester Electronics, LLC