
TPS3511DR | |
|---|---|
DigiKey Part Number | 296-31981-2-ND - Tape & Reel (TR) 296-31981-1-ND - Cut Tape (CT) 296-31981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3511DR |
Description | IC SUPERVISOR 3 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS3511DR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 3 | Supplier Device Package 8-SOIC |
Voltage - Threshold 3.3V, 5V, 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3808G01DBVR | Texas Instruments | 162.632 | 296-17188-1-ND | 1,58000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,59900 € | 15,99 € |
| 25 | 1,46000 € | 36,50 € |
| 100 | 1,30780 € | 130,78 € |
| 250 | 1,23528 € | 308,82 € |
| 500 | 1,19156 € | 595,78 € |
| 1.000 | 1,15556 € | 1.155,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,21113 € | 3.027,83 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |

