
TPS3510PG4 | |
|---|---|
DigiKey Part Number | TPS3510PG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS3510PG4 |
Description | IC SUPERVISOR 3 CHANNEL 8DIP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3510PG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 3.3V, 5V, 12V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 200ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,78164 € | 351,74 € |
| Unit Price without VAT: | 0,78164 € |
|---|---|
| Unit Price with VAT: | 0,93015 € |


