
TPS3510PE4 | |
|---|---|
DigiKey Part Number | 296-TPS3510PE4-ND |
Manufacturer | |
Manufacturer Product Number | TPS3510PE4 |
Description | 3-CHANNEL SUPERVISOR FOR SWITCH- |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 8-PDIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 3.9V, 6.1V, 13.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 200ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |


