
TPS3436BFACADDFRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3436BFACADDFRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS3436BFACADDFRQ1 |
Description | AUTOMOTIVE NANO-QUIESCENT-CURRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3436BFACADDFRQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Watchdog Circuit | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Output Open Drain or Open Collector | Supplier Device Package TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,61485 € | 4.844,55 € |
| Unit Price without VAT: | 1,61485 € |
|---|---|
| Unit Price with VAT: | 1,92167 € |

