
TPS3436BDADADDFRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3436BDADADDFRQ1TR-ND - Tape & Reel (TR) 296-TPS3436BDADADDFRQ1CT-ND - Cut Tape (CT) 296-TPS3436BDADADDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3436BDADADDFRQ1 |
Description | AUTOMOTIVE, NANO-QUIESCENT-CURRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3436BDADADDFRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | - | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,91800 € | 19,18 € |
| 25 | 1,75640 € | 43,91 € |
| 100 | 1,57810 € | 157,81 € |
| 250 | 1,49304 € | 373,26 € |
| 500 | 1,46550 € | 732,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,34754 € | 4.042,62 € |
| 6.000 | 1,32205 € | 7.932,30 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |










