
TPS3435JFMAJDSER | |
|---|---|
DigiKey Part Number | 296-TPS3435JFMAJDSERTR-ND - Tape & Reel (TR) 296-TPS3435JFMAJDSERCT-ND - Cut Tape (CT) 296-TPS3435JFMAJDSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3435JFMAJDSER |
Description | NANO-QUIESCENT-CURRENT PRECISION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,42300 € | 14,23 € |
| 25 | 1,29760 € | 32,44 € |
| 100 | 1,15970 € | 115,97 € |
| 250 | 1,09404 € | 273,51 € |
| 500 | 1,05994 € | 529,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,98167 € | 2.945,01 € |
| 6.000 | 0,96199 € | 5.771,94 € |
| 9.000 | 0,95213 € | 8.569,17 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |


