
TPS3422EGDRYT | |
|---|---|
DigiKey Part Number | 296-39388-2-ND - Tape & Reel (TR) 296-39388-1-ND - Cut Tape (CT) 296-39388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3422EGDRYT |
Description | IC SUPERVISOR 2 CHANNEL 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3422EGDRYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Reset Timer | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 320ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,90100 € | 9,01 € |
| 25 | 0,81680 € | 20,42 € |
| 100 | 0,72440 € | 72,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,68024 € | 170,06 € |
| 500 | 0,65364 € | 326,82 € |
| 750 | 0,64031 € | 480,23 € |
| 1.250 | 0,62554 € | 781,92 € |
| 1.750 | 0,61691 € | 1.079,59 € |
| 2.500 | 0,60860 € | 1.521,50 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |











