
TPS3307-33DGN | |
|---|---|
DigiKey Part Number | 296-3315-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS3307-33DGN |
Description | IC SUPERVISOR 3 CHANNEL 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 3 Channel 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3307-33DGN Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Voltages Monitored 3 | Supplier Device Package 8-HVSSOP |
Voltage - Threshold 2.93V, 4.55V, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 2,71800 € | 27,18 € |
| 80 | 2,29200 € | 183,36 € |
| 160 | 2,19681 € | 351,49 € |
| 320 | 2,11856 € | 677,94 € |
| 560 | 2,06561 € | 1.156,74 € |
| 1.040 | 2,01593 € | 2.096,57 € |
| 2.560 | 1,95747 € | 5.011,12 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |

