
TPS3307-18DR | |
|---|---|
DigiKey Part Number | 296-26935-2-ND - Tape & Reel (TR) 296-26935-1-ND - Cut Tape (CT) 296-26935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3307-18DR |
Description | IC SUPERVISOR 3 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 3 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS3307-18DR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 3 | Supplier Device Package 8-SOIC |
Voltage - Threshold 1.68V, 2.93V, Adj | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM13307-18ARZ-RL7 | Analog Devices Inc. | 643 | 505-ADM13307-18ARZ-RL7CT-ND | 3,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,54600 € | 25,46 € |
| 25 | 2,33920 € | 58,48 € |
| 100 | 2,11170 € | 211,17 € |
| 250 | 2,00324 € | 500,81 € |
| 500 | 1,98972 € | 994,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,82734 € | 4.568,35 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

