MFR Recommended

TPS3306-25DGKG4 | |
|---|---|
DigiKey Part Number | TPS3306-25DGKG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS3306-25DGKG4 |
Description | IC SUPERVISOR 2 CHANNEL 8VSSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3306-25DGKG4 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tube | Reset Timeout 70ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 2 | Supplier Device Package 8-VSSOP |
Voltage - Threshold 2.25V, 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3306-25DGK | Rochester Electronics, LLC | 2.286 | 2156-TPS3306-25DGK-ND | 3,23000 € | MFR Recommended |


