Supervisor Open Drain or Open Collector 2 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3306-25DGK

DigiKey Part Number
296-3309-5-ND
Manufacturer
Manufacturer Product Number
TPS3306-25DGK
Description
IC SUPERVISOR 2 CHANNEL 8VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS3306-25DGK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
2.25V, 2.93V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
70ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 279
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,27000 €3,27 €
102,46500 €24,65 €
802,07400 €165,92 €
1601,98669 €317,87 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,27000 €
Unit Price with VAT:3,89130 €

Other Suppliers on DigiKey

2.007In Stock
Ships from Rochester Electronics, LLC