
TPS3306-18DR | |
|---|---|
DigiKey Part Number | 296-41737-2-ND - Tape & Reel (TR) 296-41737-1-ND - Cut Tape (CT) 296-41737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3306-18DR |
Description | IC SUPERVISOR 2 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS3306-18DR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 70ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 2 | Supplier Device Package 8-SOIC |
Voltage - Threshold 1.68V, 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,14700 € | 21,47 € |
| 25 | 1,96880 € | 49,22 € |
| 100 | 1,77250 € | 177,25 € |
| 250 | 1,67896 € | 419,74 € |
| 500 | 1,65664 € | 828,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,52724 € | 3.818,10 € |
| 5.000 | 1,49772 € | 7.488,60 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

