MFR Recommended

TPS3306-18DG4 | |
|---|---|
DigiKey Part Number | TPS3306-18DG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS3306-18DG4 |
Description | IC SUPERVISOR 2 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS3306-18DG4 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tube | Reset Timeout 70ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 2 | Supplier Device Package 8-SOIC |
Voltage - Threshold 1.68V, 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3306-18D | Texas Instruments | 319 | 296-3304-5-ND | 3,09000 € | MFR Recommended |


