
TPS3305-33DR | |
|---|---|
DigiKey Part Number | 296-39387-2-ND - Tape & Reel (TR) 296-39387-1-ND - Cut Tape (CT) 296-39387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3305-33DR |
Description | IC SUPERVISOR 2 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS3305-33DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.93V, 4.55V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,99000 € | 19,90 € |
| 25 | 1,82280 € | 45,57 € |
| 100 | 1,63880 € | 163,88 € |
| 250 | 1,55100 € | 387,75 € |
| 500 | 1,52476 € | 762,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,40865 € | 3.521,62 € |
| 5.000 | 1,38095 € | 6.904,75 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

