Supervisor Push-Pull, Totem Pole 2 Channel 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3305-33DGN

DigiKey Part Number
296-26934-5-ND
Manufacturer
Manufacturer Product Number
TPS3305-33DGN
Description
IC SUPERVISOR 2 CHANNEL 8MSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 2 Channel 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS3305-33DGN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
2.93V, 4.55V
Output
Push-Pull, Totem Pole
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,11000 €3,11 €
102,33900 €23,39 €
801,96438 €157,15 €
1601,88056 €300,89 €
3201,81166 €579,73 €
5601,76504 €988,42 €
1.0401,72130 €1.790,15 €
2.5601,66983 €4.274,76 €
5.0401,63885 €8.259,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,11000 €
Unit Price with VAT:3,70090 €