
TPS3305-33D | |
|---|---|
DigiKey Part Number | 296-2619-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS3305-33D |
Description | IC SUPERVISOR 2 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS3305-33D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.93V, 4.55V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,33900 € | 23,39 € |
| 75 | 1,97293 € | 147,97 € |
| 150 | 1,88767 € | 283,15 € |
| 300 | 1,81753 € | 545,26 € |
| 525 | 1,77004 € | 929,27 € |
| 1.050 | 1,72069 € | 1.806,72 € |
| 2.550 | 1,67003 € | 4.258,58 € |
| 5.025 | 1,63899 € | 8.235,92 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |

