
TPS3305-25DGN | |
|---|---|
DigiKey Part Number | 296-34601-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS3305-25DGN |
Description | IC SUPERVISOR 2 CHANNEL 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3305-25DGN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.25V, 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,31000 € | 23,10 € |
| 80 | 1,93988 € | 155,19 € |
| 160 | 1,85719 € | 297,15 € |
| 320 | 1,78916 € | 572,53 € |
| 560 | 1,74309 € | 976,13 € |
| 1.040 | 1,69989 € | 1.767,89 € |
| 2.560 | 1,64907 € | 4.221,62 € |
| 5.040 | 1,61848 € | 8.157,14 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |

