
TPS3305-18DR | |
|---|---|
DigiKey Part Number | 296-26933-2-ND - Tape & Reel (TR) 296-26933-1-ND - Cut Tape (CT) 296-26933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3305-18DR |
Description | IC SUPERVISOR 2 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS3305-18DR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 2 | Supplier Device Package 8-SOIC |
Voltage - Threshold 1.68V, 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,98100 € | 19,81 € |
| 25 | 1,81440 € | 45,36 € |
| 100 | 1,63130 € | 163,13 € |
| 250 | 1,54396 € | 385,99 € |
| 500 | 1,51784 € | 758,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,40226 € | 3.505,65 € |
| 5.000 | 1,37470 € | 6.873,50 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |

