
TPS3128E12DBVT | |
|---|---|
DigiKey Part Number | 296-10903-2-ND - Tape & Reel (TR) 296-10903-1-ND - Cut Tape (CT) 296-10903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3128E12DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3128E12DBVT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 1.14V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3126E12DBVR | Texas Instruments | 2.762 | TPS3126E12DBVR-ND | 1,49924 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,78100 € | 17,81 € |
| 25 | 1,62920 € | 40,73 € |
| 100 | 1,46190 € | 146,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,38220 € | 345,55 € |
| 500 | 1,33420 € | 667,10 € |
| 750 | 1,31016 € | 982,62 € |
| 1.250 | 1,28350 € | 1.604,38 € |
| 1.750 | 1,26793 € | 2.218,88 € |
| 2.500 | 1,25295 € | 3.132,38 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

