
TPS3126E18DBVT | |
|---|---|
DigiKey Part Number | 296-10902-2-ND - Tape & Reel (TR) 296-10902-1-ND - Cut Tape (CT) 296-10902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3126E18DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3126E18DBVT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 1.71V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3126E18DBVR | Texas Instruments | 11.404 | TPS3126E18DBVR-ND | 1,49924 € | Parametric Equivalent |
| TPS3128E18DBVR | Texas Instruments | 0 | TPS3128E18DBVR-ND | 1,18343 € | Parametric Equivalent |
| TPS3128E18DBVT | Texas Instruments | 11.129 | 296-10905-1-ND | 2,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,43804 € | 359,51 € |
| 500 | 1,38842 € | 694,21 € |
| 750 | 1,36357 € | 1.022,68 € |
| 1.250 | 1,33602 € | 1.670,03 € |
| 1.750 | 1,31993 € | 2.309,88 € |
| 2.500 | 1,30445 € | 3.261,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,85000 € | 18,50 € |
| 25 | 1,69320 € | 42,33 € |
| 100 | 1,52040 € | 152,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,79600 € | 17,96 € |
| 25 | 1,64400 € | 41,10 € |
| 100 | 1,47610 € | 147,61 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

