
TPS3126E18DBVT | |
|---|---|
DigiKey Part Number | 296-10902-2-ND - Tape & Reel (TR) 296-10902-1-ND - Cut Tape (CT) 296-10902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3126E18DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3126E18DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.71V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,80500 € | 18,05 € |
| 25 | 1,65120 € | 41,28 € |
| 100 | 1,48280 € | 148,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,40252 € | 350,63 € |
| 500 | 1,35412 € | 677,06 € |
| 750 | 1,32987 € | 997,40 € |
| 1.250 | 1,30302 € | 1.628,78 € |
| 1.750 | 1,28731 € | 2.252,79 € |
| 2.500 | 1,27222 € | 3.180,55 € |
| 6.250 | 1,23971 € | 7.748,19 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

