Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS3126E15DBVT | |
|---|---|
DigiKey Part Number | 296-10901-2-ND - Tape & Reel (TR) 296-10901-1-ND - Cut Tape (CT) 296-10901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3126E15DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3126E15DBVT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 1.43V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3126E15DBVR | Texas Instruments | 0 | TPS3126E15DBVR-ND | 1,19398 € | Parametric Equivalent |
| TPS3128E15DBVR | Texas Instruments | 21.000 | TPS3128E15DBVR-ND | 1,48207 € | Parametric Equivalent |
| TPS3128E15DBVT | Texas Instruments | 974 | 296-10904-1-ND | 2,53000 € | Parametric Equivalent |


