
TPS3126E12DBVT | |
|---|---|
DigiKey Part Number | 296-10900-2-ND - Tape & Reel (TR) 296-10900-1-ND - Cut Tape (CT) 296-10900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3126E12DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3126E12DBVT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 1.14V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3126E12DBVR | Texas Instruments | 2.762 | TPS3126E12DBVR-ND | 1,49924 € | Parametric Equivalent |
| TPS3128E12DBVT | Texas Instruments | 2.625 | 296-10903-1-ND | 2,39000 € | Parametric Equivalent |
| TPS3128E12DBVTG4 | Texas Instruments | 1.000 | TPS3128E12DBVTG4-ND | 1,66172 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,78400 € | 17,84 € |
| 25 | 1,63200 € | 40,80 € |
| 100 | 1,46460 € | 146,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,73200 € | 17,32 € |
| 25 | 1,58440 € | 39,61 € |
| 100 | 1,42200 € | 142,20 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

