
TPS3125L30DBVT | |
|---|---|
DigiKey Part Number | 296-TPS3125L30DBVTTR-ND - Tape & Reel (TR) 296-TPS3125L30DBVTCT-ND - Cut Tape (CT) 296-TPS3125L30DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3125L30DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3125L30DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.64V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,88500 € | 18,85 € |
| 25 | 1,72560 € | 43,14 € |
| 100 | 1,55080 € | 155,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,46744 € | 366,86 € |
| 500 | 1,41718 € | 708,59 € |
| 750 | 1,39201 € | 1.044,01 € |
| 1.250 | 1,36412 € | 1.705,15 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

