MFR Recommended
Parametric Equivalent
Similar

TPS3125L30DBVRG4 | |
|---|---|
DigiKey Part Number | TPS3125L30DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS3125L30DBVRG4 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3125L30DBVRG4 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active High/Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 100ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.64V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3125L30DBVR | Texas Instruments | 7.029 | 296-10899-1-ND | 1,94000 € | MFR Recommended |
| TPS3125L30DBVT | Texas Instruments | 10.930 | 296-TPS3125L30DBVTCT-ND | 2,49000 € | Parametric Equivalent |
| MAX825REUK+T | Analog Devices Inc./Maxim Integrated | 2.084 | MAX825REUK+TCT-ND | 5,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,13283 € | 3.398,49 € |
| 6.000 | 1,11087 € | 6.665,22 € |
| Unit Price without VAT: | 1,13283 € |
|---|---|
| Unit Price with VAT: | 1,34807 € |



