Parametric Equivalent
Parametric Equivalent

TPS3124J18DBVT | |
|---|---|
DigiKey Part Number | 296-TPS3124J18DBVTTR-ND - Tape & Reel (TR) 296-TPS3124J18DBVTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS3124J18DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3124J18DBVT Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) | Reset Timeout 100ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 1.62V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3125J18DBVR | Texas Instruments | 2.990 | 296-10898-1-ND | 2,24000 € | Parametric Equivalent |
| TPS3125J18DBVT | Texas Instruments | 61.436 | 296-2615-1-ND | 2,24000 € | Parametric Equivalent |


