
TPS3124J12DBVT | |
|---|---|
DigiKey Part Number | 296-3293-2-ND - Tape & Reel (TR) 296-3293-1-ND - Cut Tape (CT) 296-3293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3124J12DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3124J12DBVT Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 1.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3124J12DBVR | Texas Instruments | 0 | 296-10894-2-ND | 1,34942 € | Parametric Equivalent |
| TPS3125J12DBVR | Texas Instruments | 104.278 | 296-10897-1-ND | 1,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,06500 € | 20,65 € |
| 25 | 1,89320 € | 47,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 2,00600 € | 20,06 € |
| 25 | 1,83800 € | 45,95 € |
| 100 | 1,65380 € | 165,38 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |

