
TPS3110K33DBVT | |
|---|---|
DigiKey Part Number | 296-13403-2-ND - Tape & Reel (TR) 296-13403-1-ND - Cut Tape (CT) 296-13403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3110K33DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3110K33DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.941V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 65ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,16400 € | 21,64 € |
| 25 | 1,98520 € | 49,63 € |
| 100 | 1,78820 € | 178,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,69416 € | 423,54 € |
| 500 | 1,63756 € | 818,78 € |
| 750 | 1,60920 € | 1.206,90 € |
| 1.250 | 1,57778 € | 1.972,22 € |
| 1.750 | 1,55942 € | 2.728,99 € |
| 2.500 | 1,54175 € | 3.854,38 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |

