
TPS3110K33DBVR | |
|---|---|
DigiKey Part Number | 296-41846-2-ND - Tape & Reel (TR) 296-41846-1-ND - Cut Tape (CT) 296-41846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3110K33DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3110K33DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.941V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 65ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,88300 € | 18,83 € |
| 25 | 1,72400 € | 43,10 € |
| 100 | 1,54830 € | 154,83 € |
| 250 | 1,46468 € | 366,17 € |
| 500 | 1,43654 € | 718,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,32147 € | 3.964,41 € |
| 6.000 | 1,29639 € | 7.778,34 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |




