
TPS3110E15DBVR | |
|---|---|
DigiKey Part Number | 296-13402-2-ND - Tape & Reel (TR) 296-13402-1-ND - Cut Tape (CT) 296-13402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3110E15DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3110E15DBVR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 65ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 1.434V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,06800 € | 20,68 € |
| 25 | 1,89520 € | 47,38 € |
| 100 | 1,70510 € | 170,51 € |
| 250 | 1,61440 € | 403,60 € |
| 500 | 1,58994 € | 794,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,45927 € | 4.377,81 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |

