
TPS3110E12DBVT | |
|---|---|
DigiKey Part Number | 296-TPS3110E12DBVTTR-ND - Tape & Reel (TR) 296-TPS3110E12DBVTCT-ND - Cut Tape (CT) 296-TPS3110E12DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3110E12DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3110E12DBVT Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 65ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 1.142V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,86836 € | 467,09 € |
| 500 | 1,80700 € | 903,50 € |
| 750 | 1,77627 € | 1.332,20 € |
| 1.250 | 1,74222 € | 2.177,78 € |
| 1.750 | 1,72233 € | 3.014,08 € |
| 2.500 | 1,70318 € | 4.257,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,44900 € | 24,49 € |
| 25 | 2,24920 € | 56,23 € |
| 100 | 2,02930 € | 202,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,10700 € | 21,07 € |
| 25 | 1,93240 € | 48,31 € |
| 100 | 1,73980 € | 173,98 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

