Parametric Equivalent

TPS3110E09DBVT | |
|---|---|
DigiKey Part Number | TPS3110E09DBVT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS3110E09DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3110E09DBVT Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 65ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 0.86V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3110E09DBVR | Texas Instruments | 15.000 | 296-13400-1-ND | 2,18000 € | Parametric Equivalent |


