Parametric Equivalent
Parametric Equivalent

TPS3106E16DBVRG4 | |
|---|---|
DigiKey Part Number | TPS3106E16DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS3106E16DBVRG4 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3106E16DBVRG4 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 65ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 1.521V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3106E16DBVR | Texas Instruments | 2.072 | 296-13398-1-ND | 2,50000 € | Parametric Equivalent |
| TPS3106E16DBVT | Texas Instruments | 4.487 | 296-32470-1-ND | 2,98000 € | Parametric Equivalent |


