
TPS3103H20DBVT | |
|---|---|
DigiKey Part Number | 296-32469-2-ND - Tape & Reel (TR) 296-32469-1-ND - Cut Tape (CT) 296-32469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3103H20DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3103H20DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.84V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 65ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,00800 € | 20,08 € |
| 25 | 1,83880 € | 45,97 € |
| 100 | 1,65360 € | 165,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,56516 € | 391,29 € |
| 500 | 1,51188 € | 755,94 € |
| 750 | 1,48520 € | 1.113,90 € |
| 1.250 | 1,45563 € | 1.819,54 € |
| 1.750 | 1,43835 € | 2.517,11 € |
| 2.500 | 1,42173 € | 3.554,32 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

