


TPS2H000AQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-45178-2-ND - Tape & Reel (TR) 296-45178-1-ND - Cut Tape (CT) 296-45178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2H000AQPWPRQ1 |
Description | IC PWR SWTCH N-CHAN 1:1 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 750mA 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2H000AQPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3.4V ~ 40V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 750mA | |
Rds On (Typ) | 1Ohm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-HTSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,02900 € | 10,29 € |
| 25 | 0,93520 € | 23,38 € |
| 100 | 0,83180 € | 83,18 € |
| 250 | 0,78236 € | 195,59 € |
| 500 | 0,75260 € | 376,30 € |
| 1.000 | 0,72809 € | 728,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,70794 € | 1.415,88 € |
| 4.000 | 0,69133 € | 2.765,32 € |
| 6.000 | 0,68302 € | 4.098,12 € |
| 10.000 | 0,67381 € | 6.738,10 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |




