Similar

TPS2848PWP | |
|---|---|
DigiKey Part Number | 296-10888-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2848PWP |
Description | IC GATE DRVR HALF-BRIDG 14HTSSOP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 15V | |
Logic Voltage - VIL, VIH | 1V, 2V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 29 V | |
Rise / Fall Time (Typ) | 65ns, 65ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |


