Half-Bridge Gate Driver IC Non-Inverting 16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2838PWP

DigiKey Part Number
296-10886-5-ND
Manufacturer
Manufacturer Product Number
TPS2838PWP
Description
IC GATE DRVR HALF-BRIDG 16HTSSOP
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2838PWP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
10V ~ 15V
Logic Voltage - VIL, VIH
1V, 2V
Current - Peak Output (Source, Sink)
4A, 4A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
29 V
Rise / Fall Time (Typ)
65ns, 65ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10.530 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

10.530In Stock
Ships from Rochester Electronics, LLC