
TPS2835DR | |
|---|---|
DigiKey Part Number | TPS2835DR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2835DR |
Description | IC GATE DRVR HALF-BRIDGE 14SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2835DR Models |
Category | Logic Voltage - VIL, VIH 1V, 2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 2.7A, 2.4A |
Packaging Tape & Reel (TR) | Input Type Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 28 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 50ns, 40ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 14-SOIC |
Voltage - Supply 4.5V ~ 15V | Base Product Number |

