Half-Bridge Gate Driver IC Non-Inverting 14-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2834PWP

DigiKey Part Number
296-3378-5-ND
Manufacturer
Manufacturer Product Number
TPS2834PWP
Description
IC GATE DRVR HALF-BRIDG 14HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2834PWP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1V, 2V
Manufacturer
Texas Instruments
Current - Peak Output (Source, Sink)
2.7A, 2.4A
Packaging
Tube
Input Type
Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
28 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
50ns, 40ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 125°C (TJ)
Channel Type
Synchronous
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
14-PowerTSSOP (0.173", 4.40mm Width)
Gate Type
MOSFET (N-Channel)
Supplier Device Package
14-HTSSOP
Voltage - Supply
4.5V ~ 15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 18.652 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3602,63206 €947,54 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,63206 €
Unit Price with VAT:3,13215 €

Other Suppliers on DigiKey

18.652In Stock
Ships from Rochester Electronics, LLC